surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
925475-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

925475-2

TE Connectivity / AMP Brand

Conn Housing PL 3 POS 5mm Crimp ST Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$1.68
25-99 :$1.59
100-999 :$1.51
1,000-1,249 :$1.44
1,250-2,499 :$1.37
2,500-4,999 :$0.87
5,000-19,999 :$0.61
20,000 + :$0.54
2,568 can ship today
In our stock 
In Stock quantities placed in the next
15 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 925475-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Housing
Maximum Voltage Rating: N/A
Family: 925475
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: -30 to 105 °C
Dimension: 21.5 x 36 x 7.2 mm
Customers Who Bought 925475-2 Also Bought
DESCRIPTION
Conn Housing PL 3 POS 5mm Crimp ST Loose Piece

Product Highlights
  • Tab Housing
  • Number of Circuits = 3
  • Tab Fit = 2.79 mm
  • Loose Piece
  • Color = Black

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, terminals and splices, Lighting Interconnection Products, wire to wire, fast-on
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?