surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
925015-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

925015-3

TE Connectivity / AMP Brand

FF 110 REC HSG 3P NYLON NAT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.173
25-99 :$0.170
100-249 :$0.161
250-499 :$0.158
500-999 :$0.154
1,000-1,999 :$0.138
2,000-4,999 :$0.136
5,000 + :$0.128
0 (sold out)
In our stock 
24,000 can ship 7/3/17
Incoming stock 
More available to ship 9/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 925015-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 925015
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 19 x 18 x 5 mm
Customers Who Bought 925015-3 Also Bought
DESCRIPTION
FF 110 REC HSG 3P NYLON NAT

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 3
  • Tab Fit = 2.79 mm
  • Loose Piece
  • Color = Natural
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99
DID YOU KNOW?