surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
925015-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

925015-1

TE Connectivity / AMP Brand

FF 110 REC HSG 3P NYLON BLACK

PRICING per piece  AVAILABILITY real time   
1-399 :$0.186
400-749 :$0.158
750-1,499 :$0.142
1,500-2,999 :$0.128
3,000-5,999 :$0.121
6,000-11,999 :$0.115
12,000-19,999 :$0.109
20,000 + :$0.098
Request Quote
9 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 925015-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 925015
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 19 x 18 x 5 mm
Customers Who Bought 925015-1 Also Bought
DESCRIPTION
FF 110 REC HSG 3P NYLON BLACK

Product Highlights
  • Receptacle Housing
  • Number of Circuits = 3
  • Tab Fit = 2.79 mm
  • Loose Piece
  • Color = Black
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99
DID YOU KNOW?