surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
92009-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

92009-2

TE Connectivity / AMP Brand

RCPT HSG,METRIC INTERCONN SYS

PRICING per piece  AVAILABILITY real time   
1-99 :$0.0770
100-999 :$0.0740
1,000-4,999 :$0.0700
5,000-7,999 :$0.0670
8,000-15,999 :$0.0600
16,000-23,999 :$0.0500
24,000-31,999 :$0.0419
32,000 + :$0.0411
Request Quote
30,000 can ship tomorrow
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 92009-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 92009
Pitch: 2.5 mm
Wire Size: N/A
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -25 to 105 °C
Dimension: 7.5mm x 9.6mm x 4.5mm
Customers Who Bought 92009-2 Also Bought
DESCRIPTION
RCPT HSG,METRIC INTERCONN SYS

Product Highlights
  • Housing
  • Connector Type = Crimp
  • Number of Positions = 2
  • Nylon Housing Material
  • Packaging Method = Loose Piece
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?