surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
92007-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

92007-1

TE Connectivity / AMP Brand

CMPSNP CONT. METINTERCONN SYS.

PRICING per piece  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
112,925 can ship Monday
In our stock 
More available to ship 8/26/17
Manufacturer’s Lead Time 
Order Increments: 10000
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 92007-1
RoHS: Yes
Termination Method: Crimp
Family: 92007
Contact Material: Phosphor Bronze
Wire Size: 22-30 AWG
Packaging: Strip
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 7.72 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 92007-1 Also Bought
DESCRIPTION
CMPSNP CONT. METINTERCONN SYS.

Product Highlights
  • Contact
  • Connector Type = Crimp
  • Terminate To Wire
  • Wire Size = 0.05-0.35² [30-22] mm² [AWG]
  • Packaging Method = Strip
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99
DID YOU KNOW?