surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1879274-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1879274-4

TE Connectivity / AMP Brand

RP 2A 2K43 0.1% 15PPM CUT LENGTH

PRICING per piece  AVAILABILITY real time   
1-49 :$0.590
50-99 :$0.530
100-149 :$0.500
150-249 :$0.478
250-2,499 :$0.440
2,500-4,999 :$0.417
5,000-12,499 :$0.394
12,500 + :$0.371
0 (sold out)
In our stock 
237 can ship 6/1/17
Incoming stock 
More available to ship 7/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1879274-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Family: RP73
Tolerance: 0.1 %
Resistance Value: 2.43 KOhm
Packaging: Tape and Reel
Termination Style: Pad
Temperature Coefficient: ±15 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.125 (1/8) W
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55 mm
Customers Who Bought 9-1879274-4 Also Bought
DESCRIPTION
RP 2A 2K43 0.1% 15PPM CUT LENGTH
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210030
COO: TW
ECCN: EAR99
DID YOU KNOW?