surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
917983-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917983-6

TE Connectivity / AMP Brand

Conn Housing PL 16 POS 3mm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.28
25-99 :$3.21
100-249 :$3.15
250-499 :$3.09
500-999 :$3.03
1,000 + :$2.97
2,700 can ship today
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917983-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 917983
Pitch: 3 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Cable Mount
Gender: PL
Operating Temperature: -30 to 105 °C
Dimension: 25 x 21 x 17.3 mm
Customers Who Bought 917983-6 Also Bought
DESCRIPTION
Conn Housing PL 16 POS 3mm Crimp ST Cable Mount

Product Highlights
  • Connector
  • No Preloaded
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • 040/070 Hybrid Plug Configuration

Search Keywords:

Wire-to-wire, Wire-to-board, Hybrid, High Density, I/O,
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?