surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
917981-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917981-6

TE Connectivity / AMP Brand

Conn Housing PL 16 POS 3mm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.16
25-99 :$2.87
100-499 :$2.63
500-999 :$2.43
1,000-1,999 :$2.26
2,000-3,999 :$2.11
4,000 + :$1.98
Request Quote
4,409 can ship today
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917981-6
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 917981
Pitch: 3 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Cable Mount
Gender: PL
Operating Temperature: -30 to 105 °C
Dimension: 25 x 21 mm
Customers Who Bought 917981-6 Also Bought
DESCRIPTION
Conn Housing PL 16 POS 3mm Crimp ST Cable Mount

Product Highlights
  • Housing
  • Plug
  • 040/070 Hybrid Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 16

Search Keywords:

Wire-to-wire, Wire-to-board, Hybrid, High Density, I/O,
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?