917981-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
917981-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917981-2

TE Connectivity / AMP Brand

HYBRID MK-2 PLUG HSG ASSY 16P

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.98
25-99 :$2.71
100-499 :$2.48
500-999 :$2.29
1,000-1,599 :$2.13
1,600-2,499 :$1.98
2,500 + :$1.86
1117 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917981-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 917981
Pitch: 3 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Cable Mount
Gender: PL
Operating Temperature: -30 to 105 °C
Dimension: 25 x 21 mm
Customers Who Bought 917981-2 Also Bought
DESCRIPTION
HYBRID MK-2 PLUG HSG ASSY 16P

Product Highlights
  • Housing
  • Plug
  • 040/070 Hybrid Plug Configuration
  • Number of Rows = 2
  • Number of Positions = 16
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99