surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
917702-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917702-1

TE Connectivity / AMP Brand

2.5 SGNAL D//LOCK D.L.P 6P

PRICING per piece  AVAILABILITY real time   
1-599 :$0.119
600-1,199 :$0.107
1,200-1,799 :$0.097
1,800-2,999 :$0.092
3,000-5,999 :$0.087
6,000-9,999 :$0.080
10,000-24,999 :$0.060
25,000 + :$0.046
3,278 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917702-1
RoHS: Yes
Type: Double Lock Plate
Family: 917702
Operating Temperature: N/A
Dimension: 16.5 x 6.9 mm
Customers Who Bought 917702-1 Also Bought
DESCRIPTION
2.5 SGNAL D//LOCK D.L.P 6P

Product Highlights
  • Double-Lock Plate
  • Number of Positions = 6
  • Copper Alloy Contact Base Material
  • Pre-Tin Contact Mating Area Plating Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?