917698-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
917698-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917698-1

TE Connectivity / AMP Brand

2.5 SIGNAL DBL LOCK D.L.P 2P

PRICING per piece  AVAILABILITY Updated Today   
1-599 :$0.0860
600-1,199 :$0.0730
1,200-2,399 :$0.0650
2,400-3,599 :$0.0590
3,600-5,999 :$0.0560
6,000-11,999 :$0.0530
12,000-24,999 :$0.0489
25,000 + :$0.0355
23273 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917698-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,200
Type: Double Lock Plate
Family: 917698
Operating Temperature: N/A
Dimension: 6.5 x 6.9 mm
Customers Who Bought 917698-1 Also Bought
DESCRIPTION
2.5 SIGNAL DBL LOCK D.L.P 2P

Product Highlights
  • Double-Lock Plate
  • Number of Positions = 2
  • Copper Alloy Contact Base Material
  • Pre-Tin Contact Mating Area Plating Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99