surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
917683-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917683-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Automotive T/R

PRICING per piece  AVAILABILITY real time   
2,000-3,999 :$0.0332
4,000-5,999 :$0.0314
6,000-7,999 :$0.0303
8,000-15,999 :$0.0247
16,000-47,999 :$0.0235
48,000-49,999 :$0.0223
50,000-99,999 :$0.0195
100,000 + :$0.0167
Request Quote
435 can ship today
In our stock 
More available to ship 10/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 2000
Order Increments: 2000
In Stock quantities placed in the next
8 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917683-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8,000
Termination Method: Crimp
Family: 917683
Contact Material: Phosphor Bronze
Wire Size: 20-22 AWG
Packaging: Tape and Reel
Contact Plating: Pre-Tin
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: SKT
Operating Temperature: -30 to 105 °C
Dimension: 7.55mm x 2.4mm x 2.4mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
Customers Who Bought 917683-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Automotive T/R

Product Highlights
  • Contact
  • Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Terminate To Wire
  • Packaging Method = Strip

Search Keywords:

wire-to-wire, wire-to-board, signal circuit, pcb connectors, power, discrete wire, crimp, PWRSIGALLP
PART CLASSIFICATION DATA
HTS: 8538908040
COO: KR
ECCN: EAR99
DID YOU KNOW?