surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
917318-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917318-5

TE Connectivity / AMP Brand

Conn Housing PL 7 POS 2.4mm Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-24 :$1.41
25-99 :$1.40
100-499 :$1.28
500-999 :$1.22
1,000-4,999 :$1.15
5,000-9,999 :$1.10
10,000-49,999 :$1.00
50,000 + :$0.99
Request Quote
200 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917318-5
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 917318
Pitch: 2.4 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 150 °C
Dimension: 9.2 x 16.5 x 8 mm
Customers Who Bought 917318-5 Also Bought
DESCRIPTION
Conn Housing PL 7 POS 2.4mm Crimp ST Cable Mount

Search Keywords:

Subminiature Waterproof Connectors,
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?