917249-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
917249-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

917249-1

TE Connectivity / AMP Brand

DYNAMIC D-3400F REC HSG 20P

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.290
100-199 :$1.160
200-399 :$1.100
400-799 :$1.050
800-999 :$0.960
1,000-4,999 :$0.690
5,000-9,999 :$0.530
10,000 + :$0.434
2600 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,400 can ship 1/31/18
Incoming stock 
More available to ship 2/13/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 917249-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 917249
Pitch: 5.08 mm
Wire Size: 16 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 19.84 x 22.8 x 32.09 mm
Customers Who Bought 917249-1 Also Bought
DESCRIPTION
DYNAMIC D-3400F REC HSG 20P

Product Highlights
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 20
  • Not Keyed
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99