surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1718346-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1718346-1

TE Connectivity / AMP Brand

MQS SOCKET HSG 3 POS

PRICING per each  AVAILABILITY real time   
1-24 :$0.66
25-99 :$0.65
100-249 :$0.64
250-499 :$0.63
500-999 :$0.62
1,000-9,999 :$0.61
10,000-24,999 :$0.60
25,000 + :$0.58
Request Quote
47,074 can ship today
In our stock 
More available to ship 8/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1718346-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 1718346
Pitch: 2.54 mm
Wire Size: 18-24 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 9-1718346-1 Also Bought
DESCRIPTION
MQS SOCKET HSG 3 POS
PART CLASSIFICATION DATA
HTS: 8538909999
COO: US
ECCN: EAR99
DID YOU KNOW?