9-1625971-6 TE Connectivity / AMP Brand | Resistor Fixed Single-Other Mounting
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1625971-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1625971-6

TE Connectivity / AMP Brand

HSA25 5R6 5%

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.14
25-49 :$1.92
50-99 :$1.83
100-199 :$1.74
200-1,999 :$1.65
2,000-3,999 :$1.54
4,000-9,999 :$1.44
10,000 + :$1.33
199 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1625971-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Package/Case: N/A
Family: HS
Tolerance: 5 %
Number of Terminals: 2
Resistance Value: 5.6 Ohm
Packaging: N/A
Termination Style: Axial
Temperature Coefficient: ±50 ppm/°C
Terminal Pitch: N/A
Mounting: Flange Mount
Case Size: N/R
Power Rating: 25 W
Technology: Wirewound
Operating Temperature: N/A
Dimension: N/R
Military Standard: N/R
Package Type: N/A
Failure Rate: N/R
Case Style: Aluminum Housed
Customers Who Bought 9-1625971-6 Also Bought
DESCRIPTION
HSA25 5R6 5%
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: IN
ECCN: EAR99