9-1618239-1 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9-1618239-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1618239-1

TE Connectivity / AMP Brand

K43A732=RELAY, VACUUM, SPST-NO

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$403.22
5-9 :$349.45
10-24 :$309.13
25-49 :$291.21
50-99 :$255.36
100-249 :$246.42
250-499 :$232.97
500 + :$224.01
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
41 can ship 11/4/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/30/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1618239-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Termination Style: Turret Terminals
Coil Resistance: 70 Ω
Contact Arrangement: 1 Form A, SPST-NO, 1 NO
Mounting Type: Flanged
Relay Type: High Voltage
Product Type: Relay
Coil Voltage Rating: 12 VDC
Contact Current Rating: 25 A
Economizer: Without
High Voltage Connection (Coil): Turret Terminals
High Voltage Connection (Power): High Voltage Tabs
Power Switching: Make Only , No , Yes
RF Rated: Yes
Voltage (Max): 10000 VDC, 12000 VDC, 15000 VDC, 1800 VDC, 20000 VDC, 2200 VDC, 25000 VDC, 30000 VDC, 3500 VDC, 35000 VDC, 5000 VDC, 50000 VDC, 70000 VDC, 7500 VDC, 8000 VDC
Customers Who Bought 9-1618239-1 Also Bought
DESCRIPTION
K43A732=RELAY, VACUUM, SPST-NO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8535908060
COO: IN
ECCN: EAR99