surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

9-1617351-6

TE Connectivity / AMP Brand

JMACD-12XMS=M39016/15-103M

PRICING per piece  AVAILABILITY real time   
1-4 :$51.45
5 + :$45.91
Request Quote
47 can ship tomorrow
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1617351-6
RoHS: No
Input Voltage: 7 VDC
Coil Resistance: 390 ?
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: With
Termination Type: PC Pins
Mounting Type: Printed Circuit Board
Enclosure Type: Hermetically Sealed
Shock: 75G's, 6ms
Coil Voltage: 12 VDC
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 369 mW
Contact Current Class: Low Level – 1 A
Contact Current Rating: 1 A
Contact Switching Voltage (Max): 28
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Pin Configuration: .200" x .300" Spreader Pad
Transistor Driver: Without
Customers Who Bought 9-1617351-6 Also Bought
DESCRIPTION
JMACD-12XMS=M39016/15-103M
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?