9-1611455-5 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9-1611455-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1611455-5

TE Connectivity / AMP Brand

4000-51E07K999=TRANSFORMER-AN#

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$15.91
25-49 :$14.32
50-99 :$13.60
100-199 :$12.92
200-249 :$12.28
250-499 :$11.22
500-999 :$10.58
1,000 + :$10.16
114 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1611455-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Power Rating: 40 VA
Termination Type: Lead
Product Type: Transformer
Mount Style: Foot
Packaging Method: Bulk Pack
Primary Voltage: 380 V , 415 V
Secondary Voltage: 24 V
Customers Who Bought 9-1611455-5 Also Bought
DESCRIPTION
4000-51E07K999=TRANSFORMER-AN#

Product Highlights
  • 4000-Class II [UL 1585] Series
  • Primary Voltage = 380 VAC, 415 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 40 VA
  • Size = 22.22 [7/8]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8504314065
COO: MX
ECCN: EAR99