9-160483-5 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9-160483-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-160483-5

TE Connectivity / AMP Brand

187 PIDG FASTON REC

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.620
500-999 :$0.530
1,000-1,999 :$0.478
2,000-2,999 :$0.430
3,000-4,999 :$0.409
5,000-9,999 :$0.388
10,000-24,999 :$0.357
25,000 + :$0.333
20244 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
2 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-160483-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: PIDG Quick Disconnect Terminal
Color: Red
Family: 160483
Wire Size: 15-22 AWG
Stud Size: N/A
Tab Size: 3.84 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 9-160483-5 Also Bought
DESCRIPTION
187 PIDG FASTON REC

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
  • Tab Fit = 4.80 x 0.80 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99