surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-160313-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-160313-2

TE Connectivity / AMP Brand

250 PIDG FASTON REC

PRICING per piece  AVAILABILITY real time   
1-24 :$0.298
25-99 :$0.292
100-249 :$0.286
250-999 :$0.280
1,000-2,499 :$0.242
2,500 + :$0.220
Request Quote
2,386 can ship today
In our stock 
8,075 can ship 2/27/17
Incoming stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-160313-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: PIDG Quick Disconnect Terminal
Color: Blue
Family: 160313
Wire Size: 13-17 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 9-160313-2 Also Bought
DESCRIPTION
250 PIDG FASTON REC

Product Highlights
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?