surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1589475-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$544.09
2-2 :$272.04
3-3 :$193.45
4 + :$172.30
33 can ship today
In our stock 
More available to ship 7/6/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
In Stock quantities placed in the next
1 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1589475-2
RoHS: Yes
Number of Positions: 25
Termination Style: Wire
Housing Material: LCP (Liquid Crystal Polymer)
Contact Type: Pin
Strain Relief: Without
Length: 30 in
Product Type: Connector
Height: .126 in
Backwall/Post Interruptions: Without
Centerline (Pitch): .64 mm
Connector Style: Plug
Contact Base Material: Beryllium Copper
Contact Mating Area Plating Material: Nickel
Contact Mating Area Plating Thickness: 5 – 15 µin
Contact Retention: Without
Contact Shape: Round
Contact Termination Area Plating Material: Nickel
Contact Termination Area Plating Thickness: 5 – 15 µin
Hardware Type: 1.0 mm Captive Jackscrew
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: With
Number of Rows: 2
Packaging Method: Package
Packaging Quantity: 1
Panel Mount Retention: Without
PCB Mount Alignment: Without
PCB Mount Retention: Without
Preloaded: Yes
Row-to-Row Spacing: .04 in
Surface Mount Extended Leads: Without
Wire Material: White Fluoropolymer
Wire/Cable Size: 32 AWG
Wire/Cable Type: Stranded
Connector & Contact Terminates To: Wire & Cable
Customers Who Bought 9-1589475-2 Also Bought
DESCRIPTION
STL025PC3DX030N = WDUALOBE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429090
COO: MX
ECCN: EAR99
DID YOU KNOW?