surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1589455-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1589455-1

TE Connectivity / AMP Brand

SSM015PC2DC012N = WDUALOBE

PRICING per piece  AVAILABILITY real time   
1-24 :$496.84
25-49 :$471.99
50-74 :$241.10
75-99 :$164.10
100 + :$160.82
32 can ship Monday
In our stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1589455-1
RoHS: Yes
Number of Positions: 15
Termination Style: Wire
Housing Material: Aluminum
Contact Type: Pin
Strain Relief: Without
Length: 12 in
Product Type: Connector
Height: 2.18 in
Backwall/Post Interruptions: Without
Centerline (Pitch): .025 in
Connector Style: Plug
Contact Base Material: Beryllium Copper
Contact Layout: Inline
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Retention: Without
Contact Shape: Round
Contact Termination Area Plating Material: Gold
Contact Termination Area Plating Thickness: 30 µin
Hardware Type: 1.0 mm Captive Jackscrew
Housing Plating Material: Nickel
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: With
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 1
Panel Mount Retention: Without
PCB Mount Alignment: Without
PCB Mount Retention: Without
Pick and Place Cover: Without
Preloaded: Yes
Surface Mount Extended Leads: Without
Wire Material: Color Coded Fluoropolymer
Wire/Cable Size: 30 AWG
Wire/Cable Type: Stranded
Customers Who Bought 9-1589455-1 Also Bought
DESCRIPTION
SSM015PC2DC012N = WDUALOBE
PART CLASSIFICATION DATA
HTS: 8544429090
COO: MX
ECCN: EAR99
DID YOU KNOW?