surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1546119-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1546119-4

TE Connectivity / AMP Brand

Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
485 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1546119-4
RoHS: Unknown
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1546119
Pitch: 8.26 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 9-1546119-4 Also Bought
DESCRIPTION
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact

Search Keywords:

pcb, printed circuit board, power, terminal block
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?