surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1542003-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1542003-5

TE Connectivity / AMP Brand

Heat Sink Passive BGA Radial Aluminum Black Anodized

PRICING per each  AVAILABILITY real time   
1-119 :$55.16
120-179 :$29.20
180-239 :$20.55
240 + :$20.13
64 can ship Monday
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1542003-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Passive
Family: 1542003
Device Cooled: BGA
Attachment Method: Clip
Thermal Resistance: N/A
Mounting: N/A
Finish: Black Anodized
Fin Style: Radial
Dimension: 14.5 x 50.8 mm
Customers Who Bought 9-1542003-5 Also Bought
DESCRIPTION
Heat Sink Passive BGA Radial Aluminum Black Anodized

Product Highlights
  • Heat Sink
  • BGA
  • Package Size = 40 [1.576] mm [in]
  • For Use With BGA Semiconductor Packages
  • Power Air Velocity Thermal Resistance

Search Keywords:

Thermal Solutions, CoolSnap, Cool Link,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8542900000
COO: US
ECCN: EAR99
DID YOU KNOW?