9-1470209-8 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9-1470209-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1470209-8

TE Connectivity / AMP Brand

RCPT,2MM,50P,VRT MT,30AU,2.6ST

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$6.12
25-99 :$5.81
100-999 :$5.52
1,000-1,079 :$5.24
1,080-2,159 :$4.98
2,160-3,239 :$2.63
3,240-4,319 :$1.81
4,320 + :$1.77
4235 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1470209-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 90
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: 200 VAC
Family: 1470209
Pitch: 2 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: 15 mOhm
Gender: SKT
Operating Temperature: -40 to 105 °C
Dimension: 50 x 4 x 4.5 mm
ACCESSORIES (8)
Customers Who Bought 9-1470209-8 Also Bought
DESCRIPTION
RCPT,2MM,50P,VRT MT,30AU,2.6ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99