surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1438743-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1438743-6

TE Connectivity / AMP Brand

54way Hyb .040/2.8 Tails Down Cap Assy

PRICING per piece  AVAILABILITY real time   
1-9 :$12.53
10 + :$11.35
Request Quote
198 can ship today
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1438743-6
RoHS: Yes
Type: Multilock Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1438743
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 54
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 96.3 x 31.5 x 22.98 mm
Customers Who Bought 9-1438743-6 Also Bought
DESCRIPTION
54way Hyb .040/2.8 Tails Down Cap Assy
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?