surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1437648-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1437648-3

TE Connectivity / AMP Brand

4PCV-08-008=4 SERIES

PRICING per piece  AVAILABILITY real time   
1-24 :$4.51
25-49 :$4.06
50-99 :$3.86
100-159 :$3.66
160-499 :$3.48
500-639 :$2.59
640 + :$2.51
166 can ship Monday
In our stock 
More available to ship 7/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437648-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 4PCV-08-008
Pitch: 8.26 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 74.29 x 15.24 x 12.7 mm
Customers Who Bought 9-1437648-3 Also Bought
DESCRIPTION
4PCV-08-008=4 SERIES

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 8.26 mm Centerline
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?