surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1437565-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1437565-9

TE Connectivity / AMP Brand

FSMRACD=R/A,TACTILE,PB SWITCH

PRICING per piece  AVAILABILITY real time   
1-499 :$0.168
500-999 :$0.142
1,000-1,999 :$0.129
2,000-3,999 :$0.115
4,000-7,999 :$0.110
8,000-15,999 :$0.100
16,000-24,999 :$0.096
25,000 + :$0.087
19,027 can ship today
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
35 minute(s) 6 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437565-9
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: FSMRACD
Contact Material: Copper Alloy
Actuator Color: Blue
Maximum DC Voltage Rating: 12 V
Seal Description: N/R
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: Silver Clad
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Right Angle
Actuator Length: 2.89 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole,PC Pins
Maximum Contact Resistance: 100 mOhm
Operating Force: 0.98 N
Seal Location: N/R
Actuator Style: Square Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 8.4 x 9.35 x 7.31 mm
Customers Who Bought 9-1437565-9 Also Bought
DESCRIPTION
FSMRACD=R/A,TACTILE,PB SWITCH

Product Highlights
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
PART CLASSIFICATION DATA
HTS: 8536509032
COO: KR
ECCN: EAR99
DID YOU KNOW?