surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1437558-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1437558-6

TE Connectivity / AMP Brand

MTF206S=(MST-49) SW TOG DPDT

PRICING per piece  AVAILABILITY real time   
1-24 :$27.67
25-49 :$26.29
50-74 :$16.18
75-99 :$12.81
100 + :$12.55
Request Quote
104 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437558-6
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: MTF
Contact Material: Gold Flash/Silver
Actuator Color: Satin Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Wire Lug
Seal Description: Epoxy
Actuator Material: Copper Alloy
Pole Throw Configuration: DPDT
Mechanical Life: 60000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: (ON) OFF (ON)
Bushing Type: Threaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 12.32 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Flat Lever
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 6@125VAC A
Dimension: 13 x 13 x 34.32 mm
Customers Who Bought 9-1437558-6 Also Bought
DESCRIPTION
MTF206S=(MST-49) SW TOG DPDT

Product Highlights
  • MTF Series
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
PART CLASSIFICATION DATA
HTS: 8536509065
COO: JP
ECCN: EAR99
DID YOU KNOW?