surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1437381-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1437381-2

TE Connectivity / AMP Brand

Connector Accessories Terminal Block Mounting Channel Steel Zinc Finish

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
66 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437381-2
RoHS: Yes
Type: Mounting Channel
Family: 60B36
Operating Temperature: N/A
Dimension: 914.4mm
Customers Who Bought 9-1437381-2 Also Bought
DESCRIPTION
Connector Accessories Terminal Block Mounting Channel Steel Zinc Finish

Product Highlights
  • Accessory Type = Mounting Channel
  • 0300 Series Block Series, 100 Series Block Series, 200 Series Block Series, 300 Series Block Series, 400 Series Block Series, 500 Series Block Series, 600 Series Block Series, 700 Series Block Series, 800 Series Block Series
  • Used With 0300 Series Fuse and Switch Block, Used With 100 Series Terminal Block (Single and Double Tier), Used With 200 Series Terminal Block, Used With 300 Series Fuse and Switch Block (Flat Base ), Used With 400 Series Terminal Block, Used With 500 Series Terminal Block, Used With 600 Series Terminal Block, Used With 700 Series Terminal Block, Used With 800 Series Terminal Block
  • Block or Strip Style = NEMA
  • Mounting Channel Type = Breakaway Steel
PART CLASSIFICATION DATA
HTS: 7326908588
COO: US
ECCN: EAR99
DID YOU KNOW?