surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

9-1437061-1

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
4,769 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1437061-1
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1437061
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 71.12 x 12.49 x 9.22 mm
Customers Who Bought 9-1437061-1 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?