surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1423674-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1423674-1

TE Connectivity / AMP Brand

W54-XC2A4B10-40=CKTBKR,THERM,P

PRICING per piece  AVAILABILITY real time   
1-24 :$5.23
25-99 :$4.83
100-249 :$4.21
250 + :$4.13
91 can ship Monday
In our stock 
More available to ship 9/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1423674-1
RoHS: Yes
Number of Poles: 1
Illumination Type: No Light
Current Rating: 40 A
Actuator Type: Push to Reset
Termination Type: 6.35 [.25] Straight Quick Connect Tab
Mounting Type: Panel Mount
Product Type: Circuit Breaker
Button Color: White with Black Rate Marking (Vertical)
Circuit Breaker Type: Thermal
Circuit Function: Series Trip
Earthing Switch: Without
Illuminated: No
Interrupt Capacity: 1000A @ 250VAC/50VDC
Mounting Bushing: 3/8" (One Side Flat) x 10mm Long, Metal
Mounting Hardware Packaging: Bulk Unassembled
Mounting Options: Knurled Nut/Hex Nut
Panel Cutout: .346 x .382 in
Trip Time at 200%: 5 – 30 seconds
Voltage Rating AC: 250 VAC
Customers Who Bought 9-1423674-1 Also Bought
DESCRIPTION
W54-XC2A4B10-40=CKTBKR,THERM,P
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8535290040
COO: TW
ECCN: EAR99
DID YOU KNOW?