surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1419111-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$7.70
25-99 :$7.54
100 + :$7.39
288 can ship today
In our stock 
110 can ship 6/5/17
Available Factory Stock 
More available to ship 9/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1419111-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Contact Material: AgNi90/10
Terminal Type: PCB-THT
Coil Resistance: 3072 Ω
Contact Arrangement: 4 Form C (4 CO)
Length: 1.102 in
Weight: 1.058 oz
Height: 30 mm
Width: .886 in
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 600 – 800 mW
Coil Special Features: UL Coil Insulation Class F
Coil Voltage Rating: 48 VDC
Contact Current Class: 5 – 10 A
Contact Current Rating (Max): 6 A
Contact Limiting Breaking Current: 6 A
Contact Limiting Making Current: 12 A
Contact Limiting Short-Time Current: 300 A
Contact Number of Poles: 4
Contact Switching Load (Min): 10mA @ 12 V
Contact Switching Voltage (Max): 240 VAC
Contact Voltage Rating: 240 VAC
Dimensions (L x W x H) (Approximate): 1.102 x .886 x 1.181 in
Environmental Ambient Temperature (Max): 70 °C
Environmental Category of Protection: RTII
Height Class (Mechanical): 25 – 30 mm
Insulation Clearance Class: 2.5 – 4 mm
Insulation Creepage Class: 3 – 5.5 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Open Contacts: 1200 Vrms
Insulation Special Features: 5000V Initial Surge Withstand Voltage between Contacts & Coil
Length Class (Mechanical): 25 – 30 mm
Operating Temperature Range: -40 – 70 °C
Packaging Method: Carton & Tube
Width Class (Mechanical): 20 – 25 mm
Coil Power Rating DC: 750 mW
Insulation Clearance Between Contact & Coil: 3 mm
Insulation Creepage Between Contact & Coil: .157 in
Insulation Initial Dielectric Between Contacts & Coil: 2000 V
Power Relay Type: Industrial Panel Plug-In
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 9-1419111-4 Also Bought
DESCRIPTION
PT571048

Product Highlights
  • PT Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: AT
ECCN: EAR99
DID YOU KNOW?