surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1419111-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$5.21
25-99 :$4.58
100-249 :$4.49
250-499 :$4.19
500 + :$4.11
402 can ship today
In our stock 
460 can ship 3/10/17
Available Factory Stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1419111-3
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 240 V
Family: PT
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 30.89 mA
Packaging: Carton
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 777 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 12 A
Pin_Count: 14
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 30 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -40 to 70 °C
Dimension: 28 x 22.5 x 30mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: No
Customers Who Bought 9-1419111-3 Also Bought
DESCRIPTION
PT571024

Product Highlights
  • PT Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
PART CLASSIFICATION DATA
HTS: 8536490075
COO: CH
ECCN: EAR99
DID YOU KNOW?