surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393768-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1393768-5

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 1.8KOhm 3A 4PDT (29.59x18.67x30.15)mm THT General Purpose Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
39 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393768-5
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 120 V
Family: R10
Relay Construction: Non-Latching
Contact Material: Silver/Gold
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 13.3 mA
Packaging: Tray,Box
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 1.8 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 3 A
Pin_Count: 14
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 23 to 40 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 75 °C
Dimension: 29.59 x 18.67 x 30.15mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393768-5 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1.8KOhm 3A 4PDT (29.59x18.67x30.15)mm THT General Purpose Relay
PART CLASSIFICATION DATA
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?