surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393646-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1393646-4

TE Connectivity / AMP Brand

Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole

PRICING per piece  AVAILABILITY real time   
1,250-2,499 :$5.87
2,500-3,749 :$3.10
3,750-4,999 :$2.13
5,000 + :$2.09
Request Quote
0 (sold out)
In our stock 
5,676 can ship 3/1/17
Incoming stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Minimum Order: 1250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393646-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1393646
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 96
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: N/A
Dimension: 94mm x 13.9mm x 11.1mm
Customers Who Bought 9-1393646-4 Also Bought
DESCRIPTION
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole

Product Highlights
  • With Contacts
  • Contact Gender = Pin
  • Housing Gender = Receptacle
  • Type = Type C
  • 2.54 mm Centerline
PART CLASSIFICATION DATA
HTS: 8536694040
COO: PL
ECCN: EAR99
DID YOU KNOW?