9-1393230-5 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9-1393230-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1393230-5

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x12.6x25.5)mm THT Power Relay

PRICING per piece  AVAILABILITY Updated Today   
1-19 :$4.10
20-139 :$3.69
140-259 :$3.51
260-499 :$3.33
500-2,499 :$3.07
2,500-9,999 :$2.46
10,000-24,999 :$2.08
25,000 + :$1.92
5879 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393230-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 440 V
Family: RP
Relay Construction: Non-Latching
Contact Material: Silver Nickel 0.15
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 21.8 mA
Packaging: Tube
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 1.1 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 16 A
Pin_Count: 5
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 18 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 2 kVA
Operating Temperature: -40 to 70 °C
Dimension: 29 x 12.6 x 25.5 mm
Package Type: Dust Cover
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393230-5 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x12.6x25.5)mm THT Power Relay

Product Highlights
  • RPII/1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: AT
ECCN: EAR99