surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393146-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1393146-8

TE Connectivity / AMP Brand

RM707024

PRICING per piece  AVAILABILITY real time   
1-24 :$13.27
25-99 :$11.94
100-499 :$10.74
500-999 :$10.58
1,000 + :$9.65
190 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393146-8
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 440 V
Family: RM7
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 69.57 mA
Packaging: Tray
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 345 Ohm
Contact Arrangement: 3PDT
Maximum Current Rating: 40 A
Pin_Count: 11
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 81 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 3 Form C
Maximum Power Rating: 6 kVA
Operating Temperature: -45 to 60 °C
Dimension: 38.5 x 35.5 x 55.5mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393146-8 Also Bought
DESCRIPTION
RM707024

Product Highlights
  • RM2/3/7 Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CH
ECCN: EAR99
DID YOU KNOW?