surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393139-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$3575.13
3 + :$3503.63
28 can ship Monday
In our stock 
More available to ship 7/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393139-3
RoHS: No
Coil Current: .778 A
Input Voltage: 28 VDC
Coil Resistance: 36 ?
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Height: 79.5 mm
Actuating System: DC
Base Dimensions: 66.68 x 66.68 mm
Coil Magnetic System: Latching
Coil Power Rating: 21.8 W
Operating Temperature Range: 0 – 65 °C
Insulation Initial Dielectric Between Contacts & Coil: 1308 V
Power Relay Type: Rotary
Customers Who Bought 9-1393139-3 Also Bought
DESCRIPTION
MDR-67-3=MDR
PART CLASSIFICATION DATA
HTS: 8536410060
COO: US
ECCN: EAR99
DID YOU KNOW?