surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393131-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1393131-0

TE Connectivity / AMP Brand

Electromechanical Relay 12VDC 71Ohm 25A DPDT (107.96x63.8x63.5)mm Power Relay

PRICING per piece  AVAILABILITY real time   
1-4 :$73.12
5-9 :$71.68
10-19 :$70.28
20-39 :$68.90
40-59 :$67.10
60-99 :$66.59
100 + :$66.29
16 can ship tomorrow
In our stock 
More available to ship 8/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393131-0
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 240 V
Family: PRD
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 169 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 71 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 25 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 284 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: N/A
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -55 to 80 °C
Dimension: 107.96 x 63.8 x 63.5 mm
Package Type: Dust Cover
Operate Time: 40 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393131-0 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 71Ohm 25A DPDT (107.96x63.8x63.5)mm Power Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: MX
ECCN: EAR99
DID YOU KNOW?