surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393114-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1393114-9

TE Connectivity / AMP Brand

Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (( 50.52mm 38.56mm 57.1mm)) Flange Industrial Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
25 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393114-9
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: KUIP
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 240 V
Coil Current: 8.75 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: 9.11 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 204 VAC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 80 °C
Dimension: 50.52 x 38.56 x 57.1mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393114-9 Also Bought
DESCRIPTION
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (( 50.52mm 38.56mm 57.1mm)) Flange Industrial Relay
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?