9-1393114-1 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
9-1393114-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-9 :$22.02
10-24 :$20.29
25-49 :$19.88
50-99 :$18.83
100-276 :$18.45
277-499 :$18.29
500-999 :$17.16
1,000 + :$16.67
433 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
8 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393114-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 240 V
Family: KUHP
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 51 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect/Solder
Coil Resistance: 472 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 30 A
Pin_Count: 5
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 92 g
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 1 Form C
Maximum Power Rating: 1.5 HP
Operating Temperature: -45 to 70 °C
Dimension: 73.66 x 35.71 x 38.89 mm
Package Type: N/A
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393114-1 Also Bought
DESCRIPTION
KUHP-5D51-24=KU
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: MX
ECCN: EAR99