surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393109-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$16.63
10-24 :$16.30
25-49 :$15.98
50-99 :$15.91
100-499 :$15.86
500-999 :$15.79
1,000 + :$15.75
Request Quote
23 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393109-7
RoHS: Yes
Type: Industrial Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 240 V
Family: KU
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 32 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: Tray,Box
Seal: Unsealed
Termination Style: 0.187Quick Connect/Solder
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Bracket Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 85 °C
Dimension: 58.17 x 32.56mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393109-7 Also Bought
DESCRIPTION
KU-11D45F-24=KU
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?