surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
9-1393101-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

9-1393101-4

TE Connectivity / AMP Brand

KRP-11DY-12=KA/KB/KC/KR

PRICING per piece  AVAILABILITY real time   
1-24 :$48.23
25-99 :$47.27
100 + :$46.32
Request Quote
31 can ship today
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 9-1393101-4
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 120 V
Family: KRP
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 100 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 8-Pin Circular Plug
Coil Resistance: 120 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Pin_Count: 8
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 70 °C
Dimension: 35.71 x 35.71mm mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 9-1393101-4 Also Bought
DESCRIPTION
KRP-11DY-12=KA/KB/KC/KR

Product Highlights
  • KRP Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
PART CLASSIFICATION DATA
HTS: 8536410020
COO: MX
ECCN: EAR99
DID YOU KNOW?