surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-968973-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.56
25-49 :$1.44
50-99 :$1.33
100 + :$1.25
17 can ship Monday
In our stock 
2,372 can ship 6/24/17
Incoming stock 
More available to ship 8/26/17
Manufacturer’s Lead Time 
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-968973-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,200
Color: Gray
Number of Positions: 15
Strain Relief: No
Body Material: PA GF
Length: 1.22 in
Height: .945 in
Operating Voltage: 28 VDC
Width: 31 mm
Cable Exit Angle: 180 °
Centerline (Pitch): .197 in
Circuit Application: Signal
Connector Position Assurance Capable: No
Connector Style: Housing for female terminals
Connector System: Wire-to-Wire
Hybrid Connector: No
Mating Tab Width: 2.8 mm
Mounting Feature: No
Number of Rows: 3
Operating Temperature Range: -40 – 120 °C
Packaging Method: Carton
Packaging Quantity: 1200
Polarized: No
Primary Locking Feature: On the terminal
Row-to-Row Spacing: 5.5 mm
Sealable: No
Serviceable: No
Terminal Position Assurance: Yes
Connector & Contact Terminates To: Wire & Cable
Nominal Voltage Architecture: 24 V
Customer: GEN
Customers Who Bought 8-968973-2 Also Bought
DESCRIPTION
MCP2.8 GEH ASSY 15P
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?