surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-968972-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.04
25-99 :$0.97
100-499 :$0.86
500-999 :$0.84
1,000-1,499 :$0.82
1,500-2,999 :$0.80
3,000 + :$0.79
Request Quote
528 can ship Monday
In our stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-968972-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 968972
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 24.9 x 24 x 23.5 mm
Customers Who Bought 8-968972-2 Also Bought
DESCRIPTION
MCP2.8 GEH ASSY 12P
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?