surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
88190-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

88190-4

TE Connectivity / AMP Brand

Conn Housing PL 50 POS 2.54mm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-99 :$7.37
100-149 :$6.41
150-249 :$5.71
250-499 :$5.25
500-999 :$4.88
1,000-4,999 :$4.59
5,000-9,999 :$3.09
10,000 + :$2.66
Request Quote
747 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 88190-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 88190
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 50
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 82.8 x 23.62 x 10.16 mm
Customers Who Bought 88190-4 Also Bought
DESCRIPTION
Conn Housing PL 50 POS 2.54mm Crimp ST Cable Mount

Product Highlights
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 50
  • Number of Rows = Dual
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?