surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
881545-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

881545-1

TE Connectivity / AMP Brand

SHUNT LP W/HANDLE 2POS 15AU

PRICING per piece  AVAILABILITY real time   
1-24 :$0.088
25-99 :$0.086
100-499 :$0.085
500-999 :$0.083
1,000-9,999 :$0.081
10,000-65,299 :$0.079
65,300 + :$0.077
30,010 can ship Monday
In our stock 
500,000 can ship 6/1/17
Incoming stock 
More available to ship 8/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 881545-1
RoHS: Yes
Type: Shunt
Maximum Voltage Rating: N/A
Family: 881545
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Number of Contacts: 2
Mounting: N/A
Maximum Contact Resistance: 15 mOhm
Gender: F
Operating Temperature: -65 to 105 °C
Dimension: 5.08 x 2.5 x 10.9 mm
Customers Who Bought 881545-1 Also Bought
DESCRIPTION
SHUNT LP W/HANDLE 2POS 15AU

Product Highlights
  • Shunt Type = Novo
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (30) Contact Mating Area Plating
  • Shunt Style = Open Top
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: BR
ECCN: EAR99
DID YOU KNOW?