880634-5 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

880634-5

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per piece  AVAILABILITY Updated Today   
1,000-9,999 :$0.0930
10,000-29,999 :$0.0890
30,000-59,999 :$0.0840
60,000-89,999 :$0.0446
90,000-119,999 :$0.0314
120,000 + :$0.0308
120,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
5 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 880634-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Termination Method: Crimp
Family: 880634
Packaging: Loose Piece
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Customers Who Bought 880634-5 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: BR
ECCN: EAR99